
VC120630D650RP | |
|---|---|
DigiKey Part Number | 478-11148-2-ND - Tape & Reel (TR) 478-11148-1-ND - Cut Tape (CT) 478-11148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120630D650RP |
Description | VARISTOR 41V 120A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120630D650RP Models |
Category | Varistor Voltage (Max) 45.1 V |
Manufacturer KYOCERA AVX | Current - Surge 120 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 21 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 36.9 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 41 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV25K1206201NIR1 | Bourns Inc. | 13 484 | 118-ZV25K1206201NIR1CT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 25 | 5,07320 Kč | 126,83 Kč |
| 100 | 4,38440 Kč | 438,44 Kč |
| 250 | 4,05428 Kč | 1 013,57 Kč |
| 500 | 3,85566 Kč | 1 927,83 Kč |
| 1 000 | 3,69166 Kč | 3 691,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,44604 Kč | 13 784,16 Kč |
| 8 000 | 3,35469 Kč | 26 837,52 Kč |
| 12 000 | 3,30897 Kč | 39 707,64 Kč |
| 20 000 | 3,25832 Kč | 65 166,40 Kč |
| 28 000 | 3,22871 Kč | 90 403,88 Kč |
| 40 000 | 3,20023 Kč | 128 009,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











