


BNX024H01B | |
|---|---|
DigiKey Part Number | 490-7832-ND |
Manufacturer | |
Manufacturer Product Number | BNX024H01B |
Description | FILTER LC 4.7UF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel C = 4.7µF 20 A 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX024H01B Models |
Category | Current 20 A |
Manufacturer Murata Electronics | Values C = 4.7µF |
Series | ESD Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Voltage - Rated 50V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 5th | Package / Case 4-SMD, No Lead |
Technology LC | Size / Dimension 0.476" L x 0.358" W (12.10mm x 9.10mm) |
Number of Channels 2 | Height 0.146" (3.70mm) |
Attenuation Value 35dB @ 100kHz ~ 1GHz | Base Product Number |
Resistance - Channel (Ohms) 0.00043 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 10 | 100,91600 Kč | 1 009,16 Kč |
| 25 | 93,07160 Kč | 2 326,79 Kč |
| 50 | 87,55320 Kč | 4 377,66 Kč |
| 100 | 82,35840 Kč | 8 235,84 Kč |
| 300 | 74,74727 Kč | 22 424,18 Kč |
| 500 | 71,45074 Kč | 35 725,37 Kč |
| 1 000 | 67,20452 Kč | 67 204,52 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |











