
ESDAVLC6-2BLY | |
|---|---|
DigiKey Part Number | 497-18402-2-ND - Tape & Reel (TR) 497-18402-1-ND - Cut Tape (CT) 497-18402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAVLC6-2BLY |
Description | TVS DIODE 5VWM 17VC SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDAVLC6-2BLY Models |
Category | Power - Peak Pulse 140W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 0.95pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 100 | 3,86570 Kč | 386,57 Kč |
| 500 | 2,88848 Kč | 1 444,24 Kč |
| 1 000 | 2,57205 Kč | 2 572,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16944 Kč | 6 508,32 Kč |
| 6 000 | 1,96639 Kč | 11 798,34 Kč |
| 9 000 | 1,86287 Kč | 16 765,83 Kč |
| 15 000 | 1,74650 Kč | 26 197,50 Kč |
| 21 000 | 1,67756 Kč | 35 228,76 Kč |
| 30 000 | 1,61055 Kč | 48 316,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











