
WSBE8536L0500JKA2 | |
|---|---|
DigiKey Part Number | 541-WSBE8536L0500JKA2-ND |
Manufacturer | |
Manufacturer Product Number | WSBE8536L0500JKA2 |
Description | 50UOHMS 5% 50W SHUNT, BATTERY SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 50W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Category | Composition Metal Element |
Manufacturer Vishay Dale | Resistance 50 µOhms |
Series | Tolerance ±5% |
Packaging Bulk | Power (Watts) 50W |
Part Status Active | Temperature Coefficient ±10ppm/°C |
Type Shunt, Battery | Operating Temperature -65°C ~ 170°C |
Applications Automotive AEC-Q200 | Mounting Type Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,24000 Kč | 771,24 Kč |
| 10 | 555,65300 Kč | 5 556,53 Kč |
| 25 | 497,41200 Kč | 12 435,30 Kč |
| 50 | 460,97740 Kč | 23 048,87 Kč |
| 100 | 430,03000 Kč | 43 003,00 Kč |
| 300 | 390,24743 Kč | 117 074,23 Kč |
| 500 | 374,98314 Kč | 187 491,57 Kč |
| Unit Price without VAT: | 771,24000 Kč |
|---|---|
| Unit Price with VAT: | 933,20040 Kč |










