EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24CM01-SSHM-T

DigiKey Part Number
AT24CM01-SSHM-TTR-ND - Tape & Reel (TR)
AT24CM01-SSHM-TCT-ND - Cut Tape (CT)
AT24CM01-SSHM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24CM01-SSHM-T
Description
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24CM01-SSHM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
128K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA1025T-I/SNMicrochip Technology3 36824AA1025T-I/SNCT-ND92,18000 KčSimilar
24AA1026-I/SNMicrochip Technology2 82624AA1026-I/SN-ND84,41000 KčSimilar
BR24G1MFJ-3AGTE2Rohm Semiconductor4 116BR24G1MFJ-3AGTE2CT-ND65,72000 KčSimilar
In-Stock: 6 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00020,87201 Kč83 488,04 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč