


FJ2500028Q | |
|---|---|
DigiKey Part Number | FJ2500028QDITR-ND - Tape & Reel (TR) FJ2500028QDICT-ND - Cut Tape (CT) FJ2500028QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJ2500028Q |
Description | XTAL OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,57800 Kč | 285,78 Kč |
| 25 | 27,02040 Kč | 675,51 Kč |
| 50 | 25,90320 Kč | 1 295,16 Kč |
| 100 | 24,83010 Kč | 2 483,01 Kč |
| 250 | 23,48164 Kč | 5 870,41 Kč |
| 500 | 22,51070 Kč | 11 255,35 Kč |
| 1 000 | 21,58069 Kč | 21 580,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,18552 Kč | 60 556,56 Kč |
| 6 000 | 19,35302 Kč | 116 118,12 Kč |
| 9 000 | 18,88238 Kč | 169 941,42 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |











