


STM32F407VGT7 | |
|---|---|
DigiKey Part Number | 497-17438-ND |
Manufacturer | |
Manufacturer Product Number | STM32F407VGT7 |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F407VGT7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 168MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,49000 Kč | 275,49 Kč |
| 10 | 216,65700 Kč | 2 166,57 Kč |
| 24 | 202,51708 Kč | 4 860,41 Kč |
| 90 | 186,78422 Kč | 16 810,58 Kč |
| 270 | 177,48756 Kč | 47 921,64 Kč |
| 450 | 174,05056 Kč | 78 322,75 Kč |
| 990 | 169,62609 Kč | 167 929,83 Kč |
| Unit Price without VAT: | 275,49000 Kč |
|---|---|
| Unit Price with VAT: | 333,34290 Kč |





























