


MIKROE-2016 | |
|---|---|
DigiKey Part Number | 1471-1531-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2016 |
Description | MIKROLAB FOR STM32 STM32 EVAL BD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32 mikroLab for STM32 STM32 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Platform |
Series | Utilized IC / Part STM32 |
Packaging Bulk | Mounting Type Socket |
Part Status Active | Contents Board(s), Cable(s), LCD, Accessories |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 375,73000 Kč | 13 375,73 Kč |
| Unit Price without VAT: | 13 375,73000 Kč |
|---|---|
| Unit Price with VAT: | 16 184,63330 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| MIKROE-511 | JUMPER WIRE F/F 5.91" 10PCS | 1 |
| MIKROE-485 | ACCY TOUCHPANEL PLASTIC PEN | 1 |
| MIKROE-513 | JUMPER WIRE M/M 5.91" 10PCS | 1 |
| MIKROE-1507 | BOARD | 1 |
| MIKROE-4 | GRAPHIC DISPLAY STN WHITE 2.8" | 1 |





