


STM32F103CBT6TR | |
|---|---|
DigiKey Part Number | 497-17380-2-ND - Tape & Reel (TR) 497-17380-1-ND - Cut Tape (CT) 497-17380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103CBT6TR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103CBT6TR Models |
Category | Number of I/O 37 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 48-LQFP |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 112,84300 Kč | 1 128,43 Kč |
| 25 | 104,39360 Kč | 2 609,84 Kč |
| 100 | 95,11880 Kč | 9 511,88 Kč |
| 250 | 91,21196 Kč | 22 802,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 83,61001 Kč | 200 664,02 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |




































