L6230, STM32F103 STM32 Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-IFN003V1

DigiKey Part Number
497-14123-ND
Manufacturer
Manufacturer Product Number
STEVAL-IFN003V1
Description
EVAL BOARD FOR L6230 STM32F103
Customer Reference
Detailed Description
L6230, STM32F103 STM32 Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Motor Controller/Driver
Manufacturer
STMicroelectronics
Embedded
Yes, MCU, 32-Bit
Series
Utilized IC / Part
L6230, STM32F103
Packaging
Box
Primary Attributes
Motors (PMSM)
Part Status
Obsolete
Contents
Board(s)
Type
Power Management
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 493,51000 Kč2 493,51 Kč
Manufacturers Standard Package
Unit Price without VAT:2 493,51000 Kč
Unit Price with VAT:3 017,14710 Kč