
L6230PD | |
|---|---|
DigiKey Part Number | 497-18627-ND |
Manufacturer | |
Manufacturer Product Number | L6230PD |
Description | IC MOTOR DRIVER 8V-52V 36POWERSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel PowerSO-36 Slug Up |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 1.4A |
Series | Voltage - Supply 8V ~ 52V |
Packaging Tube | Voltage - Load 8V ~ 52V |
Part Status Active | Operating Temperature -25°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Output Configuration Half Bridge (3) | Supplier Device Package PowerSO-36 Slug Up |
Interface Parallel | Base Product Number |
Technology DMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,31000 Kč | 263,31 Kč |
| 10 | 206,80900 Kč | 2 068,09 Kč |
| 31 | 189,85581 Kč | 5 885,53 Kč |
| 124 | 175,23677 Kč | 21 729,36 Kč |
| 279 | 168,98047 Kč | 47 145,55 Kč |
| 527 | 164,98093 Kč | 86 944,95 Kč |
| 1 023 | 161,50335 Kč | 165 217,93 Kč |
| Unit Price without VAT: | 263,31000 Kč |
|---|---|
| Unit Price with VAT: | 318,60510 Kč |






