


P-NUCLEO-IHM002 | |
|---|---|
DigiKey Part Number | 497-16526-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-IHM002 |
Description | EVAL BOARD FOR L6230 STM32F302 |
Customer Reference | |
Detailed Description | L6230, STM32F302, mbed-Enabled Development - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part L6230, STM32F302, mbed-Enabled Development |
Packaging Bulk | Primary Attributes Motors (BLDC, PMSM) |
Part Status Obsolete | Secondary Attributes Potentiometer Speed Control |
Type Power Management | Contents Board(s), Power Supply, Accessories |
Function Motor Controller/Driver | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 096,10000 Kč | 1 096,10 Kč |
| Unit Price without VAT: | 1 096,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 326,28100 Kč |









