


STM32F302VBT6TR | |
|---|---|
DigiKey Part Number | 497-19341-2-ND - Tape & Reel (TR) 497-19341-1-ND - Cut Tape (CT) 497-19341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F302VBT6TR |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 100-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 123,84600 Kč | 1 238,46 Kč |
| 25 | 114,70800 Kč | 2 867,70 Kč |
| 100 | 104,66240 Kč | 10 466,24 Kč |
| 250 | 100,77612 Kč | 25 194,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 94,61132 Kč | 94 611,32 Kč |
| 2 000 | 92,65578 Kč | 185 311,56 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |



















