
P-NUCLEO-IHM03 | |
|---|---|
DigiKey Part Number | 497-19488-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-IHM03 |
Description | EVAL BRD FOR STM32G431 STSPIN830 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32G431, STSPIN830, mbed-Enabled Development - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part STM32G431, STSPIN830, mbed-Enabled Development |
Packaging Bulk | Primary Attributes Motors (BLDC, PMSM) |
Part Status Active | Contents Board(s), Power Supply, Accessories |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 131,30000 Kč | 2 131,30 Kč |
| Unit Price without VAT: | 2 131,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 578,87300 Kč |










