



STM32F302RBT6TR | |
|---|---|
DigiKey Part Number | 497-STM32F302RBT6TR-ND - Tape & Reel (TR) 497-STM32F302RBT6CT-ND - Cut Tape (CT) 497-STM32F302RBT6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F302RBT6TR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F302RBT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,32000 Kč | 144,32 Kč |
| 10 | 111,01400 Kč | 1 110,14 Kč |
| 25 | 102,69240 Kč | 2 567,31 Kč |
| 100 | 93,55150 Kč | 9 355,15 Kč |
| 250 | 89,67032 Kč | 22 417,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,40575 Kč | 84 405,75 Kč |
| 2 000 | 82,62689 Kč | 165 253,78 Kč |
| Unit Price without VAT: | 144,32000 Kč |
|---|---|
| Unit Price with VAT: | 174,62720 Kč |


















