


STM3210E-EVAL | |
|---|---|
DigiKey Part Number | 497-6438-ND |
Manufacturer | |
Manufacturer Product Number | STM3210E-EVAL |
Description | STM32 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32 STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Utilized IC / Part STM32 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), LCD, Power Supply |
Part Status Active | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Type MCU 32-Bit | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 058,97000 Kč | 6 058,97 Kč |
| Unit Price without VAT: | 6 058,97000 Kč |
|---|---|
| Unit Price with VAT: | 7 331,35370 Kč |








