


STM32F103RBT6TR | |
|---|---|
DigiKey Part Number | 497-17383-2-ND - Tape & Reel (TR) 497-17383-1-ND - Cut Tape (CT) 497-17383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103RBT6TR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103RBT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,80000 Kč | 165,80 Kč |
| 10 | 128,17800 Kč | 1 281,78 Kč |
| 25 | 118,76800 Kč | 2 969,20 Kč |
| 100 | 108,43610 Kč | 10 843,61 Kč |
| 250 | 104,59452 Kč | 26 148,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 98,09510 Kč | 98 095,10 Kč |
| 2 000 | 96,08317 Kč | 192 166,34 Kč |
| Unit Price without VAT: | 165,80000 Kč |
|---|---|
| Unit Price with VAT: | 200,61800 Kč |






















