



STM32F103RET6TR | |
|---|---|
DigiKey Part Number | 497-17387-2-ND - Tape & Reel (TR) 497-17387-1-ND - Cut Tape (CT) 497-17387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103RET6TR |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103RET6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,45000 Kč | 225,45 Kč |
| 10 | 176,14600 Kč | 1 761,46 Kč |
| 25 | 163,81560 Kč | 4 095,39 Kč |
| 100 | 150,25970 Kč | 15 025,97 Kč |
| 250 | 146,88280 Kč | 36 720,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 136,69925 Kč | 136 699,25 Kč |
| Unit Price without VAT: | 225,45000 Kč |
|---|---|
| Unit Price with VAT: | 272,79450 Kč |
































