
MIKROE-4 | |
|---|---|
DigiKey Part Number | 1471-1200-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4 |
Description | GRAPHIC DISPLAY STN WHITE 2.8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, 8-Bit 2.8" (71.12mm) 128 x 64 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer MikroElektronika | Dot Pixels 128 x 64 |
Packaging Bulk | Interface Parallel, 8-Bit |
Part Status Active | Controller Type NT7108C |
Display Type STN - Super-Twisted Nematic | Graphics Color White |
Display Mode Transmissive | Background Color Blue |
Touchscreen Resistive | Dot Size 0.42mm W x 0.58mm H |
Diagonal Screen Size 2.8" (71.12mm) | Dot Pitch 0.44mm W x 0.60mm H |
Viewing Area 62.00mm W x 44.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |













