AVR mikroLab for AVR AVR® AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR mikroLab for AVR AVR® AVR MCU 8-Bit Embedded Evaluation Board
MIKROE-2013_Contents

MIKROE-2013

DigiKey Part Number
1471-1534-ND
Manufacturer
Manufacturer Product Number
MIKROE-2013
Description
MIKROLAB FOR AVR AVR EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR mikroLab for AVR AVR® AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
AVR
Mfr
Platform
Series
Utilized IC / Part
AVR
Packaging
Bulk
Mounting Type
Socket
Part Status
Active
Contents
Board(s), Cable(s), LCD, Accessories
Type
MCU 8-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 789,25000 Kč12 789,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12 789,25000 Kč
Unit Price with VAT:15 474,99250 Kč
Kit Contents
Part NumberDescriptionQuantity
MIKROE-511JUMPER WIRE F/F 5.91" 10PCS1
MIKROE-485ACCY TOUCHPANEL PLASTIC PEN1
MIKROE-513JUMPER WIRE M/M 5.91" 10PCS1
MIKROE-1507BOARD1
MIKROE-4GRAPHIC DISPLAY STN WHITE 2.8"1
Show More