


MIKROE-2019 | |
|---|---|
DigiKey Part Number | 1471-1528-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2019 |
Description | MIKROLAB FOR 8051 L EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | C8051F040 mikroLab for 8051 L - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Platform |
Packaging Bulk | Utilized IC / Part C8051F040 |
Part Status Active | Mounting Type Socket |
Type MCU 8-Bit | Contents Board(s), Cable(s), LCD, Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 219,29000 Kč | 13 219,29 Kč |
| Unit Price without VAT: | 13 219,29000 Kč |
|---|---|
| Unit Price with VAT: | 15 995,34090 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| MIKROE-511 | JUMPER WIRE F/F 5.91" 10PCS | 1 |
| MIKROE-485 | ACCY TOUCHPANEL PLASTIC PEN | 1 |
| MIKROE-513 | JUMPER WIRE M/M 5.91" 10PCS | 1 |
| MIKROE-4 | GRAPHIC DISPLAY STN WHITE 2.8" | 1 |
| MIKROE-241 | TOUCH SCREEN RESISTIVE 2.8" | 1 |


