
BR24G1MFJ-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G1MFJ-3AGTE2TR-ND - Tape & Reel (TR) BR24G1MFJ-3AGTE2CT-ND - Cut Tape (CT) BR24G1MFJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G1MFJ-3AGTE2 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G1MFJ-3AGTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 61,29300 Kč | 612,93 Kč |
| 25 | 59,51680 Kč | 1 487,92 Kč |
| 50 | 58,16020 Kč | 2 908,01 Kč |
| 100 | 56,80590 Kč | 5 680,59 Kč |
| 250 | 55,01728 Kč | 13 754,32 Kč |
| 500 | 53,67382 Kč | 26 836,91 Kč |
| 1 000 | 52,34339 Kč | 52 343,39 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

