
ZV25K1206201NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV25K1206201NIR1TR-ND - Tape & Reel (TR) 118-ZV25K1206201NIR1CT-ND - Cut Tape (CT) 118-ZV25K1206201NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K1206201NIR1 |
Description | VARISTOR 39V 200A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Bourns Inc. | Current - Surge 200 A |
Series | Energy 1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 510 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 35.1 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,88880 Kč | 97,22 Kč |
| 100 | 3,34080 Kč | 334,08 Kč |
| 250 | 3,07916 Kč | 769,79 Kč |
| 500 | 2,92082 Kč | 1 460,41 Kč |
| 1 000 | 2,79084 Kč | 2 790,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,65348 Kč | 6 633,70 Kč |
| 5 000 | 2,57070 Kč | 12 853,50 Kč |
| 7 500 | 2,52925 Kč | 18 969,38 Kč |
| 12 500 | 2,48329 Kč | 31 041,13 Kč |
| 17 500 | 2,45645 Kč | 42 987,88 Kč |
| 25 000 | 2,43064 Kč | 60 766,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






