
PMEG100T200ELPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG100T200ELPEZTR-ND - Tape & Reel (TR) 1727-PMEG100T200ELPEZCT-ND - Cut Tape (CT) 1727-PMEG100T200ELPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T200ELPEZ |
Description | DIODE SCHOTTKY 100V 20A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount CFP15B |
Datasheet | Datasheet |
EDA/CAD Models | PMEG100T200ELPEZ Models |
Category | Reverse Recovery Time (trr) 55 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1600pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package CFP15B |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 20 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSUP10102 | Taiwan Semiconductor Corporation | 4 570 | 1801-TSUP10102CT-ND | 28,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 100 | 15,35790 Kč | 1 535,79 Kč |
| 500 | 12,07762 Kč | 6 038,81 Kč |
| 1 000 | 11,02206 Kč | 11 022,06 Kč |
| 2 000 | 10,13395 Kč | 20 267,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,17310 Kč | 45 865,50 Kč |
| 10 000 | 8,57962 Kč | 85 796,20 Kč |
| 15 000 | 8,27740 Kč | 124 161,00 Kč |
| 25 000 | 8,11573 Kč | 202 893,25 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |









