
44WR50KLFT7 | |
|---|---|
DigiKey Part Number | 987-1601-2-ND - Tape & Reel (TR) 987-1601-1-ND - Cut Tape (CT) 987-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 44WR50KLFT7 |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44WR50KLFT7 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 9.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.190" x 0.138" Face (4.83mm x 3.51mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 87,43600 Kč | 874,36 Kč |
| 25 | 81,20360 Kč | 2 030,09 Kč |
| 50 | 76,76440 Kč | 3 838,22 Kč |
| 100 | 72,54600 Kč | 7 254,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 67,30532 Kč | 16 826,33 Kč |
| 500 | 63,58110 Kč | 31 790,55 Kč |
| 750 | 61,49531 Kč | 46 121,48 Kč |
| 1 250 | 58,96138 Kč | 73 701,72 Kč |
| 1 750 | 57,34830 Kč | 100 359,53 Kč |
| 2 500 | 55,68544 Kč | 139 213,60 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |




