
MCP6052-E/SN | |
|---|---|
DigiKey Part Number | MCP6052-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6052-E/SN |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6052-E/SN Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 30µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 26 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 385 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 25 | 22,25800 Kč | 556,45 Kč |
| 100 | 20,36810 Kč | 2 036,81 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

