
LMV358ID | |
|---|---|
DigiKey Part Number | 296-39049-5-ND |
Manufacturer | |
Manufacturer Product Number | LMV358ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358ID Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358M/NOPB | Texas Instruments | 10 576 | LMV358M/NOPB-ND | 25,20000 Kč | Direct |
| LMV358MX/NOPB | Texas Instruments | 9 623 | LMV358MX/NOPBCT-ND | 20,79000 Kč | Direct |
| LMV358IDR | Texas Instruments | 0 | 296-9571-1-ND | 8,40000 Kč | MFR Recommended |
| LPV358M/NOPB | Texas Instruments | 2 162 | LPV358M/NOPB-ND | 31,29000 Kč | Similar |
| LPV358MX/NOPB | Texas Instruments | 6 093 | 296-35458-1-ND | 21,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 75 | 13,09720 Kč | 982,29 Kč |
| 150 | 12,40560 Kč | 1 860,84 Kč |
| 300 | 11,83447 Kč | 3 550,34 Kč |
| 525 | 11,44851 Kč | 6 010,47 Kč |
| 1 050 | 11,04735 Kč | 11 599,72 Kč |
| 2 550 | 10,63561 Kč | 27 120,81 Kč |
| 5 025 | 10,38325 Kč | 52 175,83 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


