Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV358M/NOPB

DigiKey Part Number
LPV358M/NOPB-ND
Manufacturer
Manufacturer Product Number
LPV358M/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LPV358M/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
15µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
16 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
152 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7266F-E2Rohm Semiconductor2 305BU7266F-E2CT-ND17,01000 KčSimilar
LMR932F-GE2Rohm Semiconductor1 450LMR932F-GE2CT-ND15,75000 KčSimilar
LMV358LIDTSTMicroelectronics4 542497-13054-1-ND13,86000 KčSimilar
MAX4477ASA+TAnalog Devices Inc./Maxim Integrated5 650MAX4477ASA+TCT-ND88,82000 KčSimilar
NCS20032DR2Gonsemi154NCS20032DR2GOSCT-ND23,73000 KčSimilar
In-Stock: 2 162
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1022,82500 Kč228,25 Kč
9518,45389 Kč1 753,12 Kč
19017,57753 Kč3 339,73 Kč
28517,13877 Kč4 884,55 Kč
57016,49484 Kč9 402,06 Kč
1 04516,02559 Kč16 746,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč