
NCS20032DR2G | |
|---|---|
DigiKey Part Number | NCS20032DR2GOSTR-ND - Tape & Reel (TR) NCS20032DR2GOSCT-ND - Cut Tape (CT) NCS20032DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20032DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS20032DR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 275µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 96 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602DRZ | Analog Devices Inc. | 528 | 505-AD8602DRZ-ND | 35,45000 Kč | Similar |
| AD8602DRZ-REEL7 | Analog Devices Inc. | 823 | AD8602DRZ-REEL7CT-ND | 35,45000 Kč | Similar |
| AS2376S-13 | Diodes Incorporated | 2 471 | 31-AS2376S-13CT-ND | 11,89000 Kč | Similar |
| LMV722MX/NOPB | Texas Instruments | 795 | LMV722MX/NOPBCT-ND | 30,87000 Kč | Similar |
| LMV822IDT | STMicroelectronics | 2 386 | 497-12416-1-ND | 22,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 17,01800 Kč | 170,18 Kč |
| 25 | 15,38320 Kč | 384,58 Kč |
| 100 | 13,57900 Kč | 1 357,90 Kč |
| 250 | 12,71852 Kč | 3 179,63 Kč |
| 500 | 12,19964 Kč | 6 099,82 Kč |
| 1 000 | 11,91475 Kč | 11 914,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,48533 Kč | 13 713,33 Kč |
| 5 000 | 5,33626 Kč | 26 681,30 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |

