
AD8602DRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8602DRZ-REEL7TR-ND - Tape & Reel (TR) AD8602DRZ-REEL7CT-ND - Cut Tape (CT) AD8602DRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8602DRZ-REEL7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8602DRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 8.4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 25 | 23,00560 Kč | 575,14 Kč |
| 100 | 20,45840 Kč | 2 045,84 Kč |
| 250 | 19,24508 Kč | 4 811,27 Kč |
| 500 | 18,95490 Kč | 9 477,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,44947 Kč | 18 449,47 Kč |
| 2 000 | 17,93912 Kč | 35 878,24 Kč |
| 3 000 | 17,68368 Kč | 53 051,04 Kč |
| 5 000 | 17,40045 Kč | 87 002,25 Kč |
| 7 000 | 17,23495 Kč | 120 644,65 Kč |
| 10 000 | 17,07589 Kč | 170 758,90 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

