
LMV822IDT | |
|---|---|
DigiKey Part Number | 497-12416-2-ND - Tape & Reel (TR) 497-12416-1-ND - Cut Tape (CT) 497-12416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV822IDT Models |
Category | Current - Supply 300µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 3.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARZ-REEL | Analog Devices Inc. | 66 | AD8602ARZ-REELCT-ND | 62,57000 Kč | Similar |
| AD8692ARZ | Analog Devices Inc. | 316 | 505-AD8692ARZ-ND | 62,57000 Kč | Similar |
| AD8692ARZ-REEL | Analog Devices Inc. | 2 471 | AD8692ARZ-REELCT-ND | 62,57000 Kč | Similar |
| AD8692ARZ-REEL7 | Analog Devices Inc. | 9 000 | AD8692ARZ-REEL7CT-ND | 62,57000 Kč | Similar |
| ADA4891-2ARZ | Analog Devices Inc. | 592 | 505-ADA4891-2ARZ-ND | 55,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 15,99600 Kč | 159,96 Kč |
| 25 | 14,44880 Kč | 361,22 Kč |
| 100 | 12,73850 Kč | 1 273,85 Kč |
| 250 | 11,92184 Kč | 2 980,46 Kč |
| 500 | 11,43048 Kč | 5 715,24 Kč |
| 1 000 | 11,13308 Kč | 11 133,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,59810 Kč | 26 495,25 Kč |
| 5 000 | 10,34053 Kč | 51 702,65 Kč |
| 7 500 | 10,21152 Kč | 76 586,40 Kč |
| 12 500 | 10,06862 Kč | 125 857,75 Kč |
| 17 500 | 9,98508 Kč | 174 738,90 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

