
AD8602ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8602ARZ-REELTR-ND - Tape & Reel (TR) AD8602ARZ-REELCT-ND - Cut Tape (CT) AD8602ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8602ARZ-REEL |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8602ARZ-REEL Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 750µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 8.4 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4500-2ARMZ-R7 | Analog Devices Inc. | 1 746 | 505-ADA4500-2ARMZ-R7CT-ND | 78,83000 Kč | Similar |
| ADA4661-2ARMZ-RL | Analog Devices Inc. | 7 750 | ADA4661-2ARMZ-RLCT-ND | 89,89000 Kč | Similar |
| LMV822IDT | STMicroelectronics | 2 386 | 497-12416-1-ND | 22,32000 Kč | Similar |
| LMV822M | Rochester Electronics, LLC | 43 228 | 2156-LMV822M-ND | 55,68000 Kč | Similar |
| LMV822M/NOPB | Texas Instruments | 27 688 | LMV822M/NOPB-ND | 46,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,75800 Kč | 467,58 Kč |
| 25 | 42,81200 Kč | 1 070,30 Kč |
| 100 | 38,47010 Kč | 3 847,01 Kč |
| 250 | 36,40036 Kč | 9 100,09 Kč |
| 500 | 35,73798 Kč | 17 868,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,04128 Kč | 82 603,20 Kč |
| 5 000 | 32,38772 Kč | 161 938,60 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

