
LMV822M | |
|---|---|
DigiKey Part Number | LMV822M-ND |
Manufacturer | |
Manufacturer Product Number | LMV822M |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV822M Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 500µA (x2 Channels) |
Series | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 5.6 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV822M/NOPB | Texas Instruments | 27 688 | LMV822M/NOPB-ND | 46,72000 Kč | Direct |
| LMV822MX/NOPB | Texas Instruments | 2 374 | LMV822MX/NOPBCT-ND | 36,50000 Kč | MFR Recommended |
| AD8692ARZ | Analog Devices Inc. | 316 | 505-AD8692ARZ-ND | 62,57000 Kč | Similar |
| AD8692ARZ-REEL | Analog Devices Inc. | 2 471 | AD8692ARZ-REELCT-ND | 62,57000 Kč | Similar |
| AD8692ARZ-REEL7 | Analog Devices Inc. | 9 000 | AD8692ARZ-REEL7CT-ND | 62,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 41,48200 Kč | 414,82 Kč |
| 95 | 34,13053 Kč | 3 242,40 Kč |
| 190 | 32,65421 Kč | 6 204,30 Kč |
| 285 | 31,91477 Kč | 9 095,71 Kč |
| 570 | 30,82991 Kč | 17 573,05 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |

