Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8692ARZ

DigiKey Part Number
505-AD8692ARZ-ND
Manufacturer
Manufacturer Product Number
AD8692ARZ
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8692ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
950µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
80 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LME49721MA/NOPBTexas Instruments3 966LME49721MA/NOPB-ND44,63000 KčSimilar
LMV722MRochester Electronics, LLC61 9702156-LMV722M-296-ND35,66291 KčSimilar
LMV722M/NOPBTexas Instruments174LMV722M/NOPB-ND50,47000 KčSimilar
LMV822IDTSTMicroelectronics2 386497-12416-1-ND22,32000 KčSimilar
LMX358IDTSTMicroelectronics1 537497-13023-1-ND18,14000 KčSimilar
In-Stock: 316
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1046,75800 Kč467,58 Kč
9838,52306 Kč3 775,26 Kč
19636,89934 Kč7 232,27 Kč
29436,08639 Kč10 609,40 Kč
58834,89430 Kč20 517,85 Kč
1 07834,02581 Kč36 679,82 Kč
2 54833,02142 Kč84 138,58 Kč
5 09632,37161 Kč164 965,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč