
LMV722M/NOPB | |
|---|---|
DigiKey Part Number | LMV722M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV722M/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV722M/NOPB Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 2.01mA (x2 Channels) |
Series | Current - Output / Channel 52.6 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 5.25V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 260 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 10 | 37,49800 Kč | 374,98 Kč |
| 95 | 30,76074 Kč | 2 922,27 Kč |
| 190 | 29,40737 Kč | 5 587,40 Kč |
| 285 | 28,72863 Kč | 8 187,66 Kč |
| 570 | 27,73525 Kč | 15 809,09 Kč |
| 1 045 | 27,01117 Kč | 28 226,67 Kč |
| 2 565 | 26,14158 Kč | 67 053,15 Kč |
| 5 035 | 25,61863 Kč | 128 989,80 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |

