
LMX358IDT | |
|---|---|
DigiKey Part Number | 497-13023-2-ND - Tape & Reel (TR) 497-13023-1-ND - Cut Tape (CT) 497-13023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX358IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMX358IDT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 130µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 27 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARZ | Analog Devices Inc. | 6 030 | 505-AD8542ARZ-ND | 32,74000 Kč | Similar |
| AD8692ARZ | Analog Devices Inc. | 316 | 505-AD8692ARZ-ND | 62,57000 Kč | Similar |
| AD8692ARZ-REEL | Analog Devices Inc. | 2 471 | AD8692ARZ-REELCT-ND | 62,57000 Kč | Similar |
| AD8692ARZ-REEL7 | Analog Devices Inc. | 9 000 | AD8692ARZ-REEL7CT-ND | 62,57000 Kč | Similar |
| ADA4891-2ARZ | Analog Devices Inc. | 592 | 505-ADA4891-2ARZ-ND | 55,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 12,97200 Kč | 129,72 Kč |
| 25 | 11,68760 Kč | 292,19 Kč |
| 100 | 10,26300 Kč | 1 026,30 Kč |
| 250 | 9,58352 Kč | 2 395,88 Kč |
| 500 | 9,17392 Kč | 4 586,96 Kč |
| 1 000 | 8,85149 Kč | 8 851,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,48102 Kč | 21 202,55 Kč |
| 5 000 | 8,26654 Kč | 41 332,70 Kč |
| 7 500 | 8,15914 Kč | 61 193,55 Kč |
| 12 500 | 8,04015 Kč | 100 501,88 Kč |
| 17 500 | 7,97054 Kč | 139 484,45 Kč |
| 25 000 | 7,90367 Kč | 197 591,75 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

