
ADA4891-2ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4891-2ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4891-2ARZ |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-2ARZ Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 4.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 210V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 105 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 90 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 98 | 34,15816 Kč | 3 347,50 Kč |
| 196 | 32,68939 Kč | 6 407,12 Kč |
| 294 | 31,95340 Kč | 9 394,30 Kč |
| 588 | 30,87456 Kč | 18 154,24 Kč |
| 1 078 | 30,08830 Kč | 32 435,19 Kč |
| 2 548 | 29,17964 Kč | 74 349,72 Kč |
| 5 096 | 28,59131 Kč | 145 701,32 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |











