
STM32C091CBT6 | |
|---|---|
DigiKey Part Number | 497-STM32C091CBT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C091CBT6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C091CBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,60700 Kč | 296,07 Kč |
| 25 | 26,95320 Kč | 673,83 Kč |
| 100 | 24,02170 Kč | 2 402,17 Kč |
| 250 | 22,62492 Kč | 5 656,23 Kč |
| 500 | 21,78248 Kč | 10 891,24 Kč |
| 1 500 | 20,74183 Kč | 31 112,74 Kč |
| 3 000 | 20,23248 Kč | 60 697,44 Kč |
| 6 000 | 19,81347 Kč | 118 880,82 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |











