
STM32C091KBT6 | |
|---|---|
DigiKey Part Number | 497-STM32C091KBT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C091KBT6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C091KBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 28,28400 Kč | 282,84 Kč |
| 25 | 25,72680 Kč | 643,17 Kč |
| 100 | 22,91090 Kč | 2 291,09 Kč |
| 250 | 21,56748 Kč | 5 391,87 Kč |
| 500 | 20,75820 Kč | 10 379,10 Kč |
| 1 500 | 19,75814 Kč | 29 637,21 Kč |
| 3 000 | 19,26881 Kč | 57 806,43 Kč |
| 6 000 | 18,86607 Kč | 113 196,42 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



