Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-Q2Y03W

DigiKey Part Number
P12961STR-ND - Tape & Reel (TR)
P12961SCT-ND - Cut Tape (CT)
P12961SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-Q2Y03W
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVQ-Q2Y03W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
3.10mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.50mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
350gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,78800 Kč47,88 Kč
254,48520 Kč112,13 Kč
1004,02320 Kč402,32 Kč
2503,73008 Kč932,52 Kč
5003,51968 Kč1 759,84 Kč
1 0003,32251 Kč3 322,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,17091 Kč6 341,82 Kč
4 0003,00224 Kč12 008,96 Kč
6 0002,91113 Kč17 466,78 Kč
10 0002,80416 Kč28 041,60 Kč
14 0002,73845 Kč38 338,30 Kč
20 0002,67281 Kč53 456,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč