
E3X480081G02 | |
|---|---|
DigiKey Part Number | 283-E3X480081G02TR-ND - Tape & Reel (TR) 283-E3X480081G02CT-ND - Cut Tape (CT) 283-E3X480081G02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X480081G02 |
Description | CRYSTAL 3225 48MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 4,04000 Kč | 101,00 Kč |
| 50 | 3,87620 Kč | 193,81 Kč |
| 100 | 3,71450 Kč | 371,45 Kč |
| 250 | 3,51340 Kč | 878,35 Kč |
| 500 | 3,36850 Kč | 1 684,25 Kč |
| 1 000 | 3,22907 Kč | 3 229,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,38521 Kč | 22 155,63 Kč |
| 6 000 | 7,07993 Kč | 42 479,58 Kč |
| 9 000 | 6,90736 Kč | 62 166,24 Kč |
| 15 000 | 6,69595 Kč | 100 439,25 Kč |
| 21 000 | 6,56035 Kč | 137 767,35 Kč |
| 30 000 | 6,41961 Kč | 192 588,30 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




