
AD8692ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8692ARZ-REELTR-ND - Tape & Reel (TR) AD8692ARZ-REELCT-ND - Cut Tape (CT) AD8692ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8692ARZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8692ARZ-REEL Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 950µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LME49721MA/NOPB | Texas Instruments | 3 966 | LME49721MA/NOPB-ND | 44,63000 Kč | Similar |
| LME49721MAX/NOPB | Texas Instruments | 3 055 | 296-41312-1-ND | 30,03000 Kč | Similar |
| LMV722ID | Texas Instruments | 1 168 | 296-33323-5-ND | 38,17000 Kč | Similar |
| LMV722IDR | Texas Instruments | 8 507 | 296-36935-1-ND | 25,24000 Kč | Similar |
| LMV722M | Rochester Electronics, LLC | 61 970 | 2156-LMV722M-296-ND | 35,66291 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,75800 Kč | 467,58 Kč |
| 25 | 42,81200 Kč | 1 070,30 Kč |
| 100 | 38,47010 Kč | 3 847,01 Kč |
| 250 | 36,40036 Kč | 9 100,09 Kč |
| 500 | 35,73798 Kč | 17 868,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,04128 Kč | 82 603,20 Kč |
| 5 000 | 32,38772 Kč | 161 938,60 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |




