Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CRKDGKCBD107S-IC

DigiKey Part Number
1497-XZM2CRKDGKCBD107S-ICTR-ND - Tape & Reel (TR)
1497-XZM2CRKDGKCBD107S-ICCT-ND - Cut Tape (CT)
1497-XZM2CRKDGKCBD107S-ICDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CRKDGKCBD107S-IC
Description
ADDRESS LED DISCRETE RGB 5X5MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
SunLED
Color
Red, Green, Blue (RGB)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
5.00mm L x 5.00mm W
Configuration
Discrete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,27000 Kč21,27 Kč
1014,87000 Kč148,70 Kč
10010,97210 Kč1 097,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,24024 Kč4 620,12 Kč
1 0008,67297 Kč8 672,97 Kč
1 5008,38183 Kč12 572,75 Kč
2 5008,05272 Kč20 131,80 Kč
3 5007,85686 Kč27 499,01 Kč
5 0007,66577 Kč38 328,85 Kč
Manufacturers Standard Package
Unit Price without VAT:21,27000 Kč
Unit Price with VAT:25,73670 Kč