
LMV722IDR | |
|---|---|
DigiKey Part Number | 296-36935-2-ND - Tape & Reel (TR) 296-36935-1-ND - Cut Tape (CT) 296-36935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV722IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV722IDR Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1.81mA (x2 Channels) |
Series | Current - Output / Channel 52.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 5.25V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 260 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2022MA/NOPB | Texas Instruments | 146 | LMP2022MA/NOPB-ND | 108,87000 Kč | Similar |
| LMV722M/NOPB | Texas Instruments | 174 | LMV722M/NOPB-ND | 50,47000 Kč | Similar |
| LMV822M/NOPB | Texas Instruments | 27 688 | LMV822M/NOPB-ND | 46,72000 Kč | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | 16,89000 Kč | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1 450 | LMR932F-GE2CT-ND | 15,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 18,29000 Kč | 182,90 Kč |
| 25 | 16,55080 Kč | 413,77 Kč |
| 100 | 14,62800 Kč | 1 462,80 Kč |
| 250 | 13,71124 Kč | 3 427,81 Kč |
| 500 | 13,15816 Kč | 6 579,08 Kč |
| 1 000 | 12,89120 Kč | 12 891,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,22274 Kč | 30 556,85 Kč |
| 5 000 | 11,93314 Kč | 59 665,70 Kč |
| 7 500 | 11,78811 Kč | 88 410,82 Kč |
| 12 500 | 11,62744 Kč | 145 343,00 Kč |
| 17 500 | 11,53358 Kč | 201 837,65 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |

