LMV722M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 174
Unit Price: 2,07000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 795
Unit Price: 1,27000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 000
Unit Price: 2,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 305
Unit Price: 0,69000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,78000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,65000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,64646 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 450
Unit Price: 0,64000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,81000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 386
Unit Price: 0,92000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 357
Unit Price: 1,13000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 479
Unit Price: 1,19000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 176
Unit Price: 1,96000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,66234 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV722M

DigiKey Part Number
LMV722M-ND
Manufacturer
Manufacturer Product Number
LMV722M
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV722M Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
2.01mA (x2 Channels)
Series
Current - Output / Channel
52.6 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.2 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
5.25V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
260 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV722M/NOPBTexas Instruments174LMV722M/NOPB-ND2,07000 KčDirect
LMV722MX/NOPBTexas Instruments795LMV722MX/NOPBCT-ND1,27000 KčMFR Recommended
AD8692ARZ-REEL7Analog Devices Inc.9 000AD8692ARZ-REEL7CT-ND2,57000 KčSimilar
BU7266F-E2Rohm Semiconductor2 305BU7266F-E2CT-ND0,69000 KčSimilar
BU7266SF-E2Rohm Semiconductor0BU7266SF-E2CT-ND0,78000 KčSimilar
Obsolete
Marketplace Stock: 61 970 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

61 970In Stock
Ships from Rochester Electronics, LLC