
MCP617-I/SN | |
|---|---|
DigiKey Part Number | MCP617-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP617-I/SN |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP617-I/SN Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 19µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 190 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 25 | 22,94120 Kč | 573,53 Kč |
| 100 | 21,06410 Kč | 2 106,41 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |


