Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BU7486F-E2 | |
|---|---|
DigiKey Part Number | BU7486F-E2TR-ND - Tape & Reel (TR) BU7486F-E2CT-ND - Cut Tape (CT) BU7486F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7486F-E2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7486F-E2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZV358MTR-E1 | Diodes Incorporated | 0 | AZV358MTR-E1DI-ND | 0,27407 Kč | Similar |
| AZV358MTR-G1 | Diodes Incorporated | 0 | 31-AZV358MTR-G1CT-ND | 0,51000 Kč | Similar |
| ISL28213FBZ | Renesas Electronics Corporation | 7 | ISL28213FBZ-ND | 0,67000 Kč | Similar |
| ISL28213FBZ-T13 | Renesas Electronics Corporation | 0 | ISL28213FBZ-T13-ND | 0,27592 Kč | Similar |
| ISL28213FBZ-T7 | Renesas Electronics Corporation | 0 | ISL28213FBZ-T7-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 25 | 10,25560 Kč | 256,39 Kč |
| 100 | 8,98080 Kč | 898,08 Kč |
| 250 | 8,37484 Kč | 2 093,71 Kč |
| 500 | 8,00864 Kč | 4 004,32 Kč |
| 1 000 | 7,70711 Kč | 7 707,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,38903 Kč | 18 472,58 Kč |
| 5 000 | 7,19732 Kč | 35 986,60 Kč |
| 7 500 | 7,10127 Kč | 53 259,53 Kč |
| 12 500 | 6,99487 Kč | 87 435,88 Kč |
| 17 500 | 6,93269 Kč | 121 322,07 Kč |
| 25 000 | 6,87291 Kč | 171 822,75 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |




