
ISL28291FBZ | |
|---|---|
DigiKey Part Number | 20-ISL28291FBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28291FBZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28291FBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
-3db Bandwidth | 61 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 270 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 130 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 97 | 23,06753 Kč | 2 237,55 Kč |
| 194 | 21,90830 Kč | 4 250,21 Kč |
| 291 | 21,33137 Kč | 6 207,43 Kč |
| 582 | 20,48964 Kč | 11 924,97 Kč |
| 1 067 | 19,87942 Kč | 21 211,34 Kč |
| 2 522 | 19,17745 Kč | 48 365,53 Kč |
| 5 044 | 18,72489 Kč | 94 448,35 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

