
ISL28213FBZ | |
|---|---|
DigiKey Part Number | ISL28213FBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28213FBZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 90µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX358SG-13 | Diodes Incorporated | 2 350 | 31-APX358SG-13CT-ND | 14,81000 Kč | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | 16,89000 Kč | Similar |
| LMR342F-GE2 | Rohm Semiconductor | 2 949 | LMR342F-GE2CT-ND | 13,14000 Kč | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1 450 | LMR932F-GE2CT-ND | 15,64000 Kč | Similar |
| LMV342IDR | Texas Instruments | 6 436 | 296-20924-1-ND | 16,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 11,01200 Kč | 110,12 Kč |
| 97 | 8,43031 Kč | 817,74 Kč |
| 194 | 7,93371 Kč | 1 539,14 Kč |
| 291 | 7,68715 Kč | 2 236,96 Kč |
| 582 | 7,32737 Kč | 4 264,53 Kč |
| 1 067 | 7,06722 Kč | 7 540,72 Kč |
| 2 522 | 6,76795 Kč | 17 068,77 Kč |
| 5 044 | 6,57531 Kč | 33 165,86 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

