Similar
Similar
Similar
Similar
Similar
Similar

ISL28291FBZ-T7 | |
|---|---|
DigiKey Part Number | ISL28291FBZ-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28291FBZ-T7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
-3db Bandwidth | 61 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 270 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 130 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,65812 Kč | 39 316,24 Kč |
| Unit Price without VAT: | 19,65812 Kč |
|---|---|
| Unit Price with VAT: | 23,78633 Kč |




